Image for AQM200PS48C2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQM200PS48C2

DigiKey Part Number
1470-AQM200PS48C2-ND
Manufacturer
Manufacturer Product Number
AQM200PS48C2
Description
SINGLE O/P AC-DC PSU MEDICAL 200
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
48V 202 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
AQM200PS48C2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
85 ~ 264 VAC
Voltage - Output
48V
Current - Output (Max)
4.2A
Power (Watts)
202 W
No Load Power Consumption
150mW
Polarization
-
Applications
Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-20°C ~ 40°C
Output Connector
Power DIN, 4 Pin
Cord Length
59" (1.50m)
Input Connector
IEC 320-C18
Size / Dimension
6.56" L x 2.13" W x 1.30" H (166.6mm x 54.1mm x 33.0mm)
Approval Agency
CB, CE, CSA, TUV, UKCA, UL
Standard Number
60601-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 338,68000 Kč3 338,68 Kč
Manufacturers Standard Package
Unit Price without VAT:3 338,68000 Kč
Unit Price with VAT:4 039,80280 Kč