24V 199 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQM200PS24-C2

DigiKey Part Number
1470-AQM200PS24-C2-ND
Manufacturer
Manufacturer Product Number
AQM200PS24-C2
Description
AC/DC DESKTOP ADAPTER 24V 199W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24V 199 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
85 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
8.3A
Power (Watts)
199 W
No Load Power Consumption
-
Polarization
-
Applications
Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 60°C
Output Connector
Power DIN, 4 Pin
Cord Length
47" (1.20m)
Input Connector
IEC 320-C18
Features
IP22
Size / Dimension
6.56" L x 2.13" W x 1.30" H (166.6mm x 54.1mm x 33.0mm)
Approval Agency
CB, CCC, CE, CSA, TUV, UKCA, UL
Standard Number
60601-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 338,68000 Kč3 338,68 Kč
53 238,52200 Kč16 192,61 Kč
103 138,38200 Kč31 383,82 Kč
253 004,83040 Kč75 120,76 Kč
1002 804,50760 Kč280 450,76 Kč
Manufacturers Standard Package
Unit Price without VAT:3 338,68000 Kč
Unit Price with VAT:4 039,80280 Kč