
AMF24US09 | |
|---|---|
DigiKey Part Number | 1470-AMF24US09-ND |
Manufacturer | |
Manufacturer Product Number | AMF24US09 |
Description | AC/DC WALL MOUNT ADAPTER 9V 21W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9V 21 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | AMF24US09 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 2.33A | |
Power (Watts) | 21 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11mm | |
Cord Length | - | |
Input Connector | Multi-Blade (Sold Separately) | |
Features | IP22 | |
Size / Dimension | 3.56" L x 1.32" W x 2.30" H (90.4mm x 33.5mm x 58.4mm) | |
Approval Agency | CB, CE, CSA, UKCA, UL | |
Standard Number | 60601-1; 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,80000 Kč | 356,80 Kč |
| Unit Price without VAT: | 356,80000 Kč |
|---|---|
| Unit Price with VAT: | 431,72800 Kč |






