AMF18US05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMF18US24

DigiKey Part Number
1470-AMF18US24-ND
Manufacturer
Manufacturer Product Number
AMF18US24
Description
AC/DC WALL MOUNT ADAPTER 24V 18W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
AMF18US24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
80 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
750mA
Power (Watts)
18 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
0°C ~ 60°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11mm
Cord Length
-
Input Connector
Multi-Blade (Sold Separately)
Features
IP22
Size / Dimension
3.56" L x 1.32" W x 2.30" H (90.4mm x 33.5mm x 58.4mm)
Approval Agency
CB, CE, CSA, UKCA, UL
Standard Number
60601-1; 62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1314,70000 Kč314,70 Kč
Manufacturers Standard Package
Unit Price without VAT:314,70000 Kč
Unit Price with VAT:380,78700 Kč