
AMF18US05 | |
|---|---|
DigiKey Part Number | 1470-AMF18US05-ND |
Manufacturer | |
Manufacturer Product Number | AMF18US05 |
Description | AC/DC WALL MOUNT ADAPTER 5V 13W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5V 13 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | AMF18US05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 13 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11mm | |
Cord Length | - | |
Input Connector | Multi-Blade (Sold Separately) | |
Features | IP22 | |
Size / Dimension | 3.56" L x 1.32" W x 2.30" H (90.4mm x 33.5mm x 58.4mm) | |
Approval Agency | CB, CE, CSA, UKCA, UL | |
Standard Number | 60601-1; 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,70000 Kč | 314,70 Kč |
| 5 | 305,22600 Kč | 1 526,13 Kč |
| 10 | 295,75300 Kč | 2 957,53 Kč |
| 25 | 283,33320 Kč | 7 083,33 Kč |
| 100 | 264,38800 Kč | 26 438,80 Kč |
| Unit Price without VAT: | 314,70000 Kč |
|---|---|
| Unit Price with VAT: | 380,78700 Kč |






