
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Voltage - Output | 24V | |
Current - Output (Max) | 10.41A | |
Power (Watts) | 250 W | |
Polarization | - | |
Efficiency | 92% | |
Operating Temperature | 0°C ~ 60°C | |
Cord Length | 35.4" (0.9m) | |
Features | IP22 | |
Approval Agency | ANSI/AAMI, CSA, cUL, EN, ES, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 440,20000 Kč | 3 440,20 Kč |
| 5 | 3 337,05600 Kč | 16 685,28 Kč |
| 10 | 3 233,70100 Kč | 32 337,01 Kč |
| 25 | 3 096,25280 Kč | 77 406,32 Kč |
| 100 | 2 889,76510 Kč | 288 976,51 Kč |
| Unit Price without VAT: | 3 440,20000 Kč |
|---|---|
| Unit Price with VAT: | 4 162,64200 Kč |



