
AH01P-12 | |
|---|---|
DigiKey Part Number | 1470-3226-ND |
Manufacturer | |
Manufacturer Product Number | AH01P-12 |
Description | DC DC CONVERTER 100V 1.5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 100V 15mA 0.7V - 12V Input |
Datasheet | Datasheet |
EDA/CAD Models | AH01P-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 12V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 15mA | |
Power (Watts) | 1.5 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -25°C ~ 75°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm) | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 649,11000 Kč | 2 649,11 Kč |
| 5 | 2 609,42200 Kč | 13 047,11 Kč |
| 10 | 2 569,73500 Kč | 25 697,35 Kč |
| 25 | 2 165,32200 Kč | 54 133,05 Kč |
| 100 | 2 096,23450 Kč | 209 623,45 Kč |
| Unit Price without VAT: | 2 649,11000 Kč |
|---|---|
| Unit Price with VAT: | 3 205,42310 Kč |



