
AGH03P-5 | |
|---|---|
DigiKey Part Number | 1470-3220-ND |
Manufacturer | |
Manufacturer Product Number | AGH03P-5 |
Description | DC DC CONVERTER 300V 1.5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 300V 5mA 0.7V - 5V Input |
Datasheet | Datasheet |
EDA/CAD Models | AGH03P-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5mA | |
Power (Watts) | 1.5 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -25°C ~ 75°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module | |
Size / Dimension | 0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm) | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 051,22000 Kč | 3 051,22 Kč |
| 5 | 3 005,44400 Kč | 15 027,22 Kč |
| 10 | 2 959,66800 Kč | 29 596,68 Kč |
| 25 | 2 494,15080 Kč | 62 353,77 Kč |
| 100 | 2 414,56000 Kč | 241 456,00 Kč |
| Unit Price without VAT: | 3 051,22000 Kč |
|---|---|
| Unit Price with VAT: | 3 691,97620 Kč |


