
Category | Polarization Positive Center |
Manufacturer XP Power | Applications ITE (Commercial), Medical |
Series | Efficiency Level V |
Packaging Box | Operating Temperature 0°C ~ 60°C |
Part Status Discontinued at DigiKey | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Region Utilized International | Cord Length 37.4" (0.95m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 4.76" L x 1.97" W x 1.21" H (121.0mm x 50.0mm x 30.8mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CB, TUV, UL |
Voltage - Output 18V | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 1.67A | Weight 0.565 lb (256.28 g) |
Power (Watts) 30 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 762,06000 Kč | 762,06 Kč |
| Unit Price without VAT: | 762,06000 Kč |
|---|---|
| Unit Price with VAT: | 922,09260 Kč |

