Direct

Category | Polarization Positive Center |
Manufacturer XP Power | Applications ITE (Commercial), Medical |
Series | Efficiency Level V |
Packaging Box | Operating Temperature 0°C ~ 60°C |
Part Status Obsolete | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Region Utilized International | Cord Length 37.4" (0.95m) |
Form Desktop (Class II) | Input Connector IEC 320-C8, Polarized |
Input Type Cord (Sold Separately) | Size / Dimension 4.76" L x 1.97" W x 1.21" H (121.0mm x 50.0mm x 30.8mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CB, TUV, UL |
Voltage - Output 12V | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 2.5A | Weight 0.565 lb (256.28 g) |
Power (Watts) 30 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AKM45US12C2 | XP Power | 0 | 1470-4635-ND | 27,13010 Kč | Direct |


