
ACM12US15 | |
|---|---|
DigiKey Part Number | 1470-4399-ND |
Manufacturer | |
Manufacturer Product Number | ACM12US15 |
Description | AC/DC WALL MOUNT ADAPTER 15V 12W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | ACM12US15 Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer XP Power | Applications ITE (Commercial), Medical |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Bulk | Operating Temperature -5°C ~ 60°C |
Part Status Active | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Region Utilized International | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector Multi-Blade (Sold Separately) |
Input Type Multi-Blade (Sold Separately) | Size / Dimension 2.99" L x 1.19" W x 1.90" H (75.9mm x 30.2mm x 48.3mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, TUV, UL |
Voltage - Output 15V | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 800mA | Base Product Number |
Power (Watts) 12 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,94000 Kč | 305,94 Kč |
| 5 | 296,70200 Kč | 1 483,51 Kč |
| 10 | 287,67300 Kč | 2 876,73 Kč |
| 25 | 275,28360 Kč | 6 882,09 Kč |
| 100 | 257,01760 Kč | 25 701,76 Kč |
| Unit Price without VAT: | 305,94000 Kč |
|---|---|
| Unit Price with VAT: | 370,18740 Kč |






