
ACM06US12 | |
|---|---|
DigiKey Part Number | 1470-3660-ND |
Manufacturer | |
Manufacturer Product Number | ACM06US12 |
Description | AC/DC WALL MOUNT ADAPTER 12V 6W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | ACM06US12 Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer XP Power | Applications ITE (Commercial), Medical |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 60°C |
Part Status Active | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Region Utilized International | Cord Length 70.9" (1.80m) |
Form Wall Mount (Class II) | Input Connector Multi-Blade |
Input Type Multi-Blade (Sold Separately) | Size / Dimension 2.89" L x 1.67" W x 1.21" H (73.5mm x 42.5mm x 30.7mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE |
Voltage - Output 12V | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 500mA | Weight 0.176 lb (79.83 g) |
Power (Watts) 6 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,22000 Kč | 240,22 Kč |
| 5 | 233,07800 Kč | 1 165,39 Kč |
| 10 | 225,72900 Kč | 2 257,29 Kč |
| 25 | 216,27960 Kč | 5 406,99 Kč |
| 100 | 201,79080 Kč | 20 179,08 Kč |
| Unit Price without VAT: | 240,22000 Kč |
|---|---|
| Unit Price with VAT: | 290,66620 Kč |






