
A20N-5 | |
|---|---|
DigiKey Part Number | 1470-3196-ND |
Manufacturer | |
Manufacturer Product Number | A20N-5 |
Description | DC DC CONVERTER -2000V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output -2000V 500µA 0.7V - 5V Input |
Datasheet | Datasheet |
EDA/CAD Models | A20N-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500µA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -25°C ~ 75°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm) | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 760,25000 Kč | 4 760,25 Kč |
| 5 | 4 688,93000 Kč | 23 444,65 Kč |
| 10 | 4 617,52800 Kč | 46 175,28 Kč |
| 25 | 3 890,89880 Kč | 97 272,47 Kč |
| 100 | 3 766,71440 Kč | 376 671,44 Kč |
| Unit Price without VAT: | 4 760,25000 Kč |
|---|---|
| Unit Price with VAT: | 5 759,90250 Kč |


