High Voltage - Isolated Module DC DC Converter 1 Output 1500V 670µA 0.7V - 5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A15P-5

DigiKey Part Number
1470-3195-ND
Manufacturer
Manufacturer Product Number
A15P-5
Description
DC DC CONVERTER 1500V 1W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
High Voltage - Isolated Module DC DC Converter 1 Output 1500V 670µA 0.7V - 5V Input
Datasheet
 Datasheet
EDA/CAD Models
A15P-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
High Voltage - Isolated Module
Number of Outputs
1
Voltage - Input (Min)
0.7V
Voltage - Input (Max)
5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
670µA
Power (Watts)
1 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
Proportional Output
Operating Temperature
-25°C ~ 75°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm)
Approval Agency
CE, cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 950,35000 Kč3 950,35 Kč
53 891,18200 Kč19 455,91 Kč
103 831,92500 Kč38 319,25 Kč
253 228,87080 Kč80 721,77 Kč
1003 125,97440 Kč312 597,44 Kč
Manufacturers Standard Package
Unit Price without VAT:3 950,35000 Kč
Unit Price with VAT:4 779,92350 Kč