
A04P-5 | |
|---|---|
DigiKey Part Number | 1470-3182-ND |
Manufacturer | |
Manufacturer Product Number | A04P-5 |
Description | DC DC CONVERTER 400V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 400V 2.5mA 0.7V - 5V Input |
Datasheet | Datasheet |
EDA/CAD Models | A04P-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -25°C ~ 75°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm) | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 753,26000 Kč | 2 753,26 Kč |
| 5 | 2 711,89200 Kč | 13 559,46 Kč |
| 10 | 2 670,73600 Kč | 26 707,36 Kč |
| 25 | 2 250,57400 Kč | 56 264,35 Kč |
| 100 | 2 178,76510 Kč | 217 876,51 Kč |
| Unit Price without VAT: | 2 753,26000 Kč |
|---|---|
| Unit Price with VAT: | 3 331,44460 Kč |

