High Voltage - Isolated Module DC DC Converter 1 Output -300V 3.33mA 0.7V - 12V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A03N-12

DigiKey Part Number
1470-3180-ND
Manufacturer
Manufacturer Product Number
A03N-12
Description
DC DC CONVERTER -300V 1W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
High Voltage - Isolated Module DC DC Converter 1 Output -300V 3.33mA 0.7V - 12V Input
Datasheet
 Datasheet
EDA/CAD Models
A03N-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
High Voltage - Isolated Module
Number of Outputs
1
Voltage - Input (Min)
0.7V
Voltage - Input (Max)
12V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3.33mA
Power (Watts)
1 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
Proportional Output
Operating Temperature
-25°C ~ 75°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm)
Approval Agency
CE, cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 507
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 753,26000 Kč2 753,26 Kč
52 711,89200 Kč13 559,46 Kč
102 670,73600 Kč26 707,36 Kč
252 250,57400 Kč56 264,35 Kč
1002 178,76510 Kč217 876,51 Kč
Manufacturers Standard Package
Unit Price without VAT:2 753,26000 Kč
Unit Price with VAT:3 331,44460 Kč