
A02N-5 | |
|---|---|
DigiKey Part Number | 1470-3178-ND |
Manufacturer | |
Manufacturer Product Number | A02N-5 |
Description | DC DC CONVERTER -200V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output -200V 5mA 0.7V - 5V Input |
Datasheet | Datasheet |
EDA/CAD Models | A02N-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -25°C ~ 75°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm) | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 354,51000 Kč | 2 354,51 Kč |
| 5 | 2 319,23000 Kč | 11 596,15 Kč |
| 10 | 2 283,95200 Kč | 22 839,52 Kč |
| 25 | 1 924,47520 Kč | 48 111,88 Kč |
| 100 | 1 863,16300 Kč | 186 316,30 Kč |
| Unit Price without VAT: | 2 354,51000 Kč |
|---|---|
| Unit Price with VAT: | 2 848,95710 Kč |

