
XVF3610-QF60A-C | |
|---|---|
DigiKey Part Number | 880-XVF3610-QF60A-C-ND |
Manufacturer | |
Manufacturer Product Number | XVF3610-QF60A-C |
Description | VPU 1.8V IO 2MIC FAR-FIELD 60QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Processor Digital Signal Processor (DSP) 16kHz, 48kHz 60-QFN (7x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XMOS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Audio Processor | |
Interface | I2C, I2S, SPI, USB | |
Clock Rate | 16kHz, 48kHz | |
Non-Volatile Memory | - | |
On-Chip RAM | - | |
Voltage - I/O | 1.80V | |
Voltage - Core | 1.80V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 60-QFN Exposed Pad | |
Supplier Device Package | 60-QFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,82000 Kč | 269,82 Kč |
| 10 | 223,58700 Kč | 2 235,87 Kč |
| 25 | 208,70320 Kč | 5 217,58 Kč |
| 100 | 190,64080 Kč | 19 064,08 Kč |
| 416 | 177,19486 Kč | 73 713,06 Kč |
| 832 | 172,24619 Kč | 143 308,83 Kč |
| Unit Price without VAT: | 269,82000 Kč |
|---|---|
| Unit Price with VAT: | 326,48220 Kč |


