


XU208-256-TQ64-C10 | |
|---|---|
DigiKey Part Number | 880-1104-ND |
Manufacturer | |
Manufacturer Product Number | XU208-256-TQ64-C10 |
Description | IC MCU 32BIT ROMLESS 64TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XCore XU Microcontroller IC 32-Bit 8-Core 1000MIPS ROMless 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | XCore | |
Core Size | 32-Bit 8-Core | |
Speed | 1000MIPS | |
Connectivity | USB | |
Peripherals | - | |
Number of I/O | 33 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 0.95V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (10x10) | |
Package / Case | 64-TQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,43000 Kč | 317,43 Kč |
| 10 | 263,33600 Kč | 2 633,36 Kč |
| 25 | 246,12520 Kč | 6 153,13 Kč |
| 160 | 219,70544 Kč | 35 152,87 Kč |
| 320 | 212,46356 Kč | 67 988,34 Kč |
| 640 | 206,42814 Kč | 132 114,01 Kč |
| Unit Price without VAT: | 317,43000 Kč |
|---|---|
| Unit Price with VAT: | 384,09030 Kč |


