XS1-L4A-64-TQ48-C4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


XMOS
In Stock: 1 110
Unit Price: 204,73000 Kč
Datasheet
XCore XS1 Microcontroller IC 32-Bit Quad-Core 400MIPS 64KB (16K x 32) SRAM 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XS1-L4A-64-TQ48-C4

DigiKey Part Number
880-1065-ND
Manufacturer
Manufacturer Product Number
XS1-L4A-64-TQ48-C4
Description
IC MCU 32BIT 64KB SRAM 48TQFP
Customer Reference
Detailed Description
XCore XS1 Microcontroller IC 32-Bit Quad-Core 400MIPS 64KB (16K x 32) SRAM 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
XS1-L4A-64-TQ48-C4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
XCore
Core Size
32-Bit Quad-Core
Speed
400MIPS
Connectivity
Configurable
Peripherals
-
Number of I/O
28
Program Memory Size
Program Memory Type
SRAM
EEPROM Size
-
RAM Size
-
Voltage - Supply (Vcc/Vdd)
0.95V ~ 3.6V
Data Converters
-
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-TQFP (7x7)
Package / Case
48-TQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes