



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | XCore | |
Platform | - | |
Utilized IC / Part | XE216 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | xTIMEcomposer Studio | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 752,69000 Kč | 4 752,69 Kč |
| Unit Price without VAT: | 4 752,69000 Kč |
|---|---|
| Unit Price with VAT: | 5 750,75490 Kč |











