
GBU1510 | |
|---|---|
DigiKey Part Number | 6543-GBU1510-ND |
Manufacturer | |
Manufacturer Product Number | GBU1510 |
Description | 15A/1000V |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard Through Hole GBU |
Datasheet | Datasheet |
Category | Technology Standard |
Manufacturer Xinnuo Electronics | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 4-SIP, GBU |
Diode Type Single Phase | Supplier Device Package GBU |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 3 000 | 3,15794 Kč | 9 473,82 Kč |
| 6 000 | 2,99172 Kč | 17 950,32 Kč |
| 12 000 | 2,82550 Kč | 33 906,00 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |



