Green 523nm LED Indication - Discrete 3.1V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-TD1608UGC

DigiKey Part Number
5962-XL-TD1608UGCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-TD1608UGC
Description
CHIP LED GREEN 300603 SMD
Customer Reference
Detailed Description
Green 523nm LED Indication - Discrete 3.1V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3.1V
Current - Test
20mA
Viewing Angle
35°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
520nm
Features
-
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
1.20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by XINGLIGHT
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,04990 Kč3 149,70 Kč
6 0000,99741 Kč5 984,46 Kč
9 0000,94764 Kč8 528,76 Kč
12 0000,90018 Kč10 802,16 Kč
15 0000,85525 Kč12 828,75 Kč
Unit Price without VAT:1,04990 Kč
Unit Price with VAT:1,27038 Kč