Remote Receiver Sensor, 37.9kHz 20m Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-IRM638T/TR2

DigiKey Part Number
5962-XL-IRM638T/TR2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-IRM638T/TR2
Description
SMD-4P,5X4MM IR RECEIVER(IRM)
Customer Reference
Detailed Description
Remote Receiver Sensor 37.9kHz 20m Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XINGLIGHT
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Sensing Distance
20m
B.P.F. Center Frequency
37.9kHz
Voltage - Supply
2.7 V ~ 5.5 V
Current - Supply
500 µA
Orientation
Top View
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by XINGLIGHT
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,15519 Kč11 155,19 Kč
2 00010,59748 Kč21 194,96 Kč
3 00010,06749 Kč30 202,47 Kč
4 0009,56417 Kč38 256,68 Kč
5 0009,08604 Kč45 430,20 Kč
Unit Price without VAT:11,15519 Kč
Unit Price with VAT:13,49778 Kč