
XL-IRM0038Q | |
|---|---|
DigiKey Part Number | 5962-XL-IRM0038Q-ND |
Manufacturer | |
Manufacturer Product Number | XL-IRM0038Q |
Description | DIP 4.9MM IR RECEIVER(IRM) |
Customer Reference | |
Detailed Description | Emitter |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XINGLIGHT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,20750 Kč | 2 603,75 Kč |
| 1 000 | 4,94713 Kč | 4 947,13 Kč |
| 1 500 | 4,69994 Kč | 7 049,91 Kč |
| 2 000 | 4,46470 Kč | 8 929,40 Kč |
| 2 500 | 4,24166 Kč | 10 604,15 Kč |
| Unit Price without VAT: | 5,20750 Kč |
|---|---|
| Unit Price with VAT: | 6,30108 Kč |


