Emitter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-IRM0038A

DigiKey Part Number
5962-XL-IRM0038A-ND
Manufacturer
Manufacturer Product Number
XL-IRM0038A
Description
DIP 5MM IR RECEIVER(IRM)
Customer Reference
Detailed Description
Emitter
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Side View
Manufacturer
XINGLIGHT
Operating Temperature
-20°C ~ 85°C
Packaging
Bag
Mounting Type
Through Hole
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by XINGLIGHT
All prices are in CZK
Bag
QuantityUnit PriceExt Price
5004,59352 Kč2 296,76 Kč
1 0004,36359 Kč4 363,59 Kč
1 5004,14543 Kč6 218,15 Kč
2 0003,93818 Kč7 876,36 Kč
2 5003,74126 Kč9 353,15 Kč
Unit Price without VAT:4,59352 Kč
Unit Price with VAT:5,55816 Kč