Red, Green, Blue (RGB) LED Indication - Discrete 2V Red, 3.3V Green, 3.2V Blue 6-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-HD6070RGBC-A46L

DigiKey Part Number
5962-XL-HD6070RGBC-A46LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-HD6070RGBC-A46L
Description
SMD-6P,8X8MM 6070 RGB LED
Customer Reference
Detailed Description
Red, Green, Blue (RGB) LED Indication - Discrete 2V Red, 3.3V Green, 3.2V Blue 6-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Voltage - Forward (Vf) (Typ)
2V Red, 3.3V Green, 3.2V Blue
Current - Test
350mA Red, 350mA Green, 350mA Blue
Viewing Angle
140°
Mounting Type
Package / Case
6-SMD, Gull Wing
Supplier Device Package
Size / Dimension
7.30mm L x 7.30mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by XINGLIGHT
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,74850 Kč15 748,50 Kč
2 00014,96108 Kč29 922,16 Kč
3 00014,21313 Kč42 639,39 Kč
4 00013,50235 Kč54 009,40 Kč
5 00012,82726 Kč64 136,30 Kč
Unit Price without VAT:15,74850 Kč
Unit Price with VAT:19,05569 Kč