
Category | Current 20mA |
Manufacturer XINGLIGHT | Millicandela Rating 700mcd |
Series | Viewing Angle 25° |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 4.90mm Dia |
Wavelength - Peak 588nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,21828 Kč | 3 609,14 Kč |
| 1 000 | 6,85711 Kč | 6 857,11 Kč |
| 1 500 | 6,51428 Kč | 9 771,42 Kč |
| 2 000 | 6,18853 Kč | 12 377,06 Kč |
| 2 500 | 5,87927 Kč | 14 698,17 Kč |
| Unit Price without VAT: | 7,21828 Kč |
|---|---|
| Unit Price with VAT: | 8,73412 Kč |

