
Category | Current 20mA |
Manufacturer XINGLIGHT | Millicandela Rating 200mcd |
Series | Viewing Angle 25° |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 4.90mm Dia |
Wavelength - Peak 625nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,93712 Kč | 1 968,56 Kč |
| 1 000 | 3,74037 Kč | 3 740,37 Kč |
| 1 500 | 3,55328 Kč | 5 329,92 Kč |
| 2 000 | 3,37564 Kč | 6 751,28 Kč |
| 2 500 | 3,20682 Kč | 8 017,05 Kč |
| Unit Price without VAT: | 3,93712 Kč |
|---|---|
| Unit Price with VAT: | 4,76392 Kč |

