
XL-DB2381SRBC | |
|---|---|
DigiKey Part Number | 5962-XL-DB2381SRBC-ND |
Manufacturer | |
Manufacturer Product Number | XL-DB2381SRBC |
Description | DIP,22.5X10MM LED DISPLAY |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Anode 2.3V 20mA 0.394" H x 0.887" W x 0.240" D (10.00mm x 22.53mm x 6.10mm) 12-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XINGLIGHT | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 0.394" H x 0.887" W x 0.240" D (10.00mm x 22.53mm x 6.10mm) | |
Digit/Alpha Size | 0.28" (7.11mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Current - Test | 20mA | |
Millicandela Rating | 20mcd | |
Wavelength - Peak | 620nm | |
Power Dissipation (Max) | 36mW | |
Package / Case | 12-DIP (0.300", 7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 14,30413 Kč | 3 432,99 Kč |
| 480 | 13,58892 Kč | 6 522,68 Kč |
| 720 | 12,90954 Kč | 9 294,87 Kč |
| 960 | 12,26405 Kč | 11 773,49 Kč |
| 1 200 | 11,65067 Kč | 13 980,80 Kč |
| Unit Price without VAT: | 14,30413 Kč |
|---|---|
| Unit Price with VAT: | 17,30800 Kč |


