
XL-DA2281SRBC | |
|---|---|
DigiKey Part Number | 5962-XL-DA2281SRBC-ND |
Manufacturer | |
Manufacturer Product Number | XL-DA2281SRBC |
Description | DIP,15X10MM LED DISPLAY |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2.3V 20mA 0.394" H x 0.591" W x 0.240" D (10.00mm x 15.02mm x 6.10mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XINGLIGHT | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.394" H x 0.591" W x 0.240" D (10.00mm x 15.02mm x 6.10mm) | |
Digit/Alpha Size | 0.28" (7.11mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Current - Test | 20mA | |
Millicandela Rating | 20mcd | |
Wavelength - Peak | 620nm | |
Power Dissipation (Max) | 36mW | |
Package / Case | 10-DIP (0.300", 7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 348 | 11,71687 Kč | 4 077,47 Kč |
| 696 | 11,13118 Kč | 7 747,30 Kč |
| 1 044 | 10,57462 Kč | 11 039,90 Kč |
| 1 392 | 10,04569 Kč | 13 983,60 Kč |
| 1 740 | 9,54349 Kč | 16 605,67 Kč |
| Unit Price without VAT: | 11,71687 Kč |
|---|---|
| Unit Price with VAT: | 14,17741 Kč |


