
XL-A324SURSYGW | |
|---|---|
DigiKey Part Number | 5962-XL-A324SURSYGW-ND |
Manufacturer | |
Manufacturer Product Number | XL-A324SURSYGW |
Description | DIP LED 3MM RED,YLW-GRN T/H |
Customer Reference | |
Detailed Description | Red, Yellow-Green 573nm Red, 630nm Yellow-Green LED Indication - Discrete 2.2V Red, 2.2V Yellow-Green Radial - 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V Red, 2.2V Yellow-Green | |
Current - Test | 20mA Red, 20mA Yellow-Green | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 638nm Red, 570nm Yellow-Green | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,31238 Kč | 1 312,38 Kč |
| 2 000 | 1,24686 Kč | 2 493,72 Kč |
| 3 000 | 1,18450 Kč | 3 553,50 Kč |
| 4 000 | 1,12528 Kč | 4 501,12 Kč |
| 5 000 | 1,06901 Kč | 5 345,05 Kč |
| Unit Price without VAT: | 1,31238 Kč |
|---|---|
| Unit Price with VAT: | 1,58798 Kč |


