
XL-6028RGBC-WS2812B | |
|---|---|
DigiKey Part Number | 5962-XL-6028RGBC-WS2812BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-6028RGBC-WS2812B |
Description | SMD-4P,6028 RGB LED(BUILT-IN IC) |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 520nm Green, 470nm Blue LED Indication - Discrete 4.25V Red, 4.25V Green, 4.25V Blue 4-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 4.25V Red, 4.25V Green, 4.25V Blue |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 625nm Red, 525nm Green, 470nm Blue |
Configuration Independent | Package / Case 4-SMD, Flat Leads |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 1.82mm |
Lens Style Round with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,25867 Kč | 6 517,34 Kč |
| 4 000 | 3,09579 Kč | 12 383,16 Kč |
| 6 000 | 2,94104 Kč | 17 646,24 Kč |
| 8 000 | 2,79380 Kč | 22 350,40 Kč |
| 10 000 | 2,65428 Kč | 26 542,80 Kč |
| Unit Price without VAT: | 3,25867 Kč |
|---|---|
| Unit Price with VAT: | 3,94299 Kč |





