
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | 5V | |
Viewing Angle | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | 4-SMD | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,93713 Kč | 3 937,13 Kč |
| 2 000 | 3,74038 Kč | 7 480,76 Kč |
| 3 000 | 3,55328 Kč | 10 659,84 Kč |
| 4 000 | 3,37564 Kč | 13 502,56 Kč |
| 5 000 | 3,20681 Kč | 16 034,05 Kč |
| Unit Price without VAT: | 3,93713 Kč |
|---|---|
| Unit Price with VAT: | 4,76393 Kč |



