
XL-504RGBW-KS | |
|---|---|
DigiKey Part Number | 5962-XL-504RGBW-KS-ND |
Manufacturer | |
Manufacturer Product Number | XL-504RGBW-KS |
Description | DIP,D=5MM RGB LED |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2.1V Red, 3.2V Green, 3.2V Blue Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3.2V Green, 3.2V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | Flashing | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,57485 Kč | 1 574,85 Kč |
| 2 000 | 1,49611 Kč | 2 992,22 Kč |
| 3 000 | 1,42135 Kč | 4 264,05 Kč |
| 4 000 | 1,35017 Kč | 5 400,68 Kč |
| 5 000 | 1,28277 Kč | 6 413,85 Kč |
| Unit Price without VAT: | 1,57485 Kč |
|---|---|
| Unit Price with VAT: | 1,90557 Kč |


