Red, Green, Blue (RGB) 625nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2.1V Red, 3.2V Green, 3.2V Blue Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-504RGBC-MS

DigiKey Part Number
5962-XL-504RGBC-MS-ND
Manufacturer
Manufacturer Product Number
XL-504RGBC-MS
Description
DIP,D=5MM RGB LED
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 625nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2.1V Red, 3.2V Green, 3.2V Blue Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Color
Configuration
Common Cathode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
2.1V Red, 3.2V Green, 3.2V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
Flashing
Grade
-
Qualification
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.70mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by XINGLIGHT
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 0001,57485 Kč1 574,85 Kč
2 0001,49611 Kč2 992,22 Kč
3 0001,42135 Kč4 264,05 Kč
4 0001,35017 Kč5 400,68 Kč
5 0001,28277 Kč6 413,85 Kč
Unit Price without VAT:1,57485 Kč
Unit Price with VAT:1,90557 Kč