
XL-3806RGBC-6L | |
|---|---|
DigiKey Part Number | 5962-XL-3806RGBC-6LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-3806RGBC-6L |
Description | TOP LED RGB 020 SMD,1X3.8MM |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 623nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2.1V Red, 3.1V Green, 3.1V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3.1V Green, 3.1V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 625nm Red, 525nm Green, 465nm Blue | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 4.50mm L x 1.00mm W | |
Height (Max) | 1.05mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,68375 Kč | 18 418,75 Kč |
| 10 000 | 3,49956 Kč | 34 995,60 Kč |
| 15 000 | 3,32464 Kč | 49 869,60 Kč |
| 20 000 | 3,15834 Kč | 63 166,80 Kč |
| 25 000 | 3,00047 Kč | 75 011,75 Kč |
| Unit Price without VAT: | 3,68375 Kč |
|---|---|
| Unit Price with VAT: | 4,45734 Kč |



