
XL-3528HIR-T202 | |
|---|---|
DigiKey Part Number | 5962-XL-3528HIR-T202TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-3528HIR-T202 |
Description | IR EMITTER 840-870NM 3528 SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 855nm 1.5V 100mA 50mW/sr @ 100mA 125° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XINGLIGHT | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 50mW/sr @ 100mA | |
Wavelength | 855nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 125° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,64525 Kč | 7 290,50 Kč |
| 4 000 | 3,46299 Kč | 13 851,96 Kč |
| 6 000 | 3,28989 Kč | 19 739,34 Kč |
| 8 000 | 3,12533 Kč | 25 002,64 Kč |
| 10 000 | 2,96911 Kč | 29 691,10 Kč |
| Unit Price without VAT: | 3,64525 Kč |
|---|---|
| Unit Price with VAT: | 4,41075 Kč |


