Green 525nm LED Indication - Discrete 3.1V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-3216UGC

DigiKey Part Number
5962-XL-3216UGCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-3216UGC
Description
CHIP LED 1206 GREEN SMD
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.1V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.00mm x 1.50mm
Mfr
Voltage - Forward (Vf) (Typ)
3.1V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
525nm
Lens Color
Colorless
Package / Case
1206 (3216 Metric)
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 1.50mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.05mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 3 128,33 Kč or more for products shipped by XINGLIGHT
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,28676 Kč860,28 Kč
6 0000,27237 Kč1 634,22 Kč
9 0000,25882 Kč2 329,38 Kč
12 0000,24589 Kč2 950,68 Kč
15 0000,23358 Kč3 503,70 Kč
Unit Price without VAT:0,28676 Kč
Unit Price with VAT:0,34698 Kč