
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 588nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,98682 Kč | 986,82 Kč |
| 2 000 | 0,93736 Kč | 1 874,72 Kč |
| 3 000 | 0,89042 Kč | 2 671,26 Kč |
| 4 000 | 0,84600 Kč | 3 384,00 Kč |
| 5 000 | 0,80369 Kč | 4 018,45 Kč |
| Unit Price without VAT: | 0,98682 Kč |
|---|---|
| Unit Price with VAT: | 1,19405 Kč |


