Emitter Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-304PDC

DigiKey Part Number
5962-XL-304PDC-ND
Manufacturer
Manufacturer Product Number
XL-304PDC
Description
PLUGIN,D=3MM IR RECEIVER
Customer Reference
Detailed Description
Emitter Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Top View
Manufacturer
XINGLIGHT
Operating Temperature
-20°C ~ 85°C
Series
Mounting Type
Through Hole
Packaging
Bag
Package / Case
Radial
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by XINGLIGHT
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 0002,49351 Kč2 493,51 Kč
2 0002,36879 Kč4 737,58 Kč
3 0002,25036 Kč6 751,08 Kč
4 0002,13781 Kč8 551,24 Kč
5 0002,03093 Kč10 154,65 Kč
Unit Price without VAT:2,49351 Kč
Unit Price with VAT:3,01715 Kč