
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XINGLIGHT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 35mA | |
Radiant Intensity (Ie) Min @ If | 8mW/sr @ 35mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.51V | |
Viewing Angle | 35° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,70609 Kč | 1 706,09 Kč |
| 2 000 | 1,62084 Kč | 3 241,68 Kč |
| 3 000 | 1,53978 Kč | 4 619,34 Kč |
| 4 000 | 1,46272 Kč | 5 850,88 Kč |
| 5 000 | 1,38965 Kč | 6 948,25 Kč |
| Unit Price without VAT: | 1,70609 Kč |
|---|---|
| Unit Price with VAT: | 2,06437 Kč |


