LED Lighting - White, Cool 6750K (6500K ~ 7000K) 3V 60mA 120° 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-3020UWC-A

DigiKey Part Number
5962-XL-3020UWC-ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-3020UWC-A
Description
TOP LED 3020 WHITE SMD
Customer Reference
Detailed Description
LED Lighting - White, Cool 6750K (6500K ~ 7000K) 3V 60mA 120° 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3V
Mfr
Current - Max
20mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
2-SMD, J-Lead
CCT (K)
6750K (6500K ~ 7000K)
Size / Dimension
0.118" L x 0.079" W (3.00mm x 2.00mm)
Flux @ 25°C, Current - Test
8lm
Height - Seated (Max)
0.061" (1.55mm)
Current - Test
60mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by XINGLIGHT
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,24686 Kč3 740,58 Kč
6 0001,18450 Kč7 107,00 Kč
9 0001,12528 Kč10 127,52 Kč
12 0001,06901 Kč12 828,12 Kč
15 0001,01546 Kč15 231,90 Kč
Unit Price without VAT:1,24686 Kč
Unit Price with VAT:1,50870 Kč