White LED Indication - Discrete 3V 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-2520UWC/TR7

DigiKey Part Number
5962-XL-2520UWC/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-2520UWC/TR7
Description
LED RED 2520 SMD,2.3X2.1MM
Customer Reference
Detailed Description
White LED Indication - Discrete 3V 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
3V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
2-SMD, Gull Wing
Supplier Device Package
-
Size / Dimension
2.10mm L x 2.30mm W
Height (Max)
2.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by XINGLIGHT
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,24950 Kč5 249,50 Kč
2 0004,98703 Kč9 974,06 Kč
3 0004,73778 Kč14 213,34 Kč
4 0004,50071 Kč18 002,84 Kč
5 0004,27582 Kč21 379,10 Kč
Unit Price without VAT:5,24950 Kč
Unit Price with VAT:6,35190 Kč