
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 3.15mm x 1.90mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 90° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | 3.15mm L x 1.90mm W | |
Height (Max) | 4.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,04990 Kč | 1 049,90 Kč |
| 2 000 | 0,99741 Kč | 1 994,82 Kč |
| 3 000 | 0,94764 Kč | 2 842,92 Kč |
| 4 000 | 0,90019 Kč | 3 600,76 Kč |
| 5 000 | 0,85525 Kč | 4 276,25 Kč |
| Unit Price without VAT: | 1,04990 Kč |
|---|---|
| Unit Price with VAT: | 1,27038 Kč |



