Red 625nm LED Indication - Discrete 2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-2106SURC

DigiKey Part Number
5962-XL-2106SURCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-2106SURC
Description
LED RED SMD,1X2.1MM
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 0.55mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
625nm
Features
-
Grade
-
Qualification
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
-
Size / Dimension
2.10mm L x 0.55mm W
Height (Max)
1.25mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by XINGLIGHT
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,52495 Kč2 099,80 Kč
8 0000,49870 Kč3 989,60 Kč
12 0000,47372 Kč5 684,64 Kč
16 0000,44999 Kč7 199,84 Kč
20 0000,42752 Kč8 550,40 Kč
Unit Price without VAT:0,52495 Kč
Unit Price with VAT:0,63519 Kč