
Category | Lens Size 1.20mm x 1.15mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.9V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 465nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Diffused | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 1.05mm |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,52139 Kč | 1 564,17 Kč |
| 6 000 | 0,49532 Kč | 2 971,92 Kč |
| 9 000 | 0,47050 Kč | 4 234,50 Kč |
| 12 000 | 0,44693 Kč | 5 363,16 Kč |
| 15 000 | 0,42462 Kč | 6 369,30 Kč |
| Unit Price without VAT: | 0,52139 Kč |
|---|---|
| Unit Price with VAT: | 0,63088 Kč |




