
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.17mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.60mm L x 0.85mm W | |
Height (Max) | 0.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,32901 Kč | 6 580,20 Kč |
| 40 000 | 0,31238 Kč | 12 495,20 Kč |
| 60 000 | 0,29681 Kč | 17 808,60 Kč |
| 80 000 | 0,28207 Kč | 22 565,60 Kč |
| 100 000 | 0,26797 Kč | 26 797,00 Kč |
| Unit Price without VAT: | 0,32901 Kč |
|---|---|
| Unit Price with VAT: | 0,39810 Kč |




