
XL-1608SYGC-06 | |
|---|---|
DigiKey Part Number | 5962-XL-1608SYGC-06TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-1608SYGC-06 |
Description | CHIP LED 0603 YLW-GRN SMD |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2.05V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Style Rectangle with Flat Top |
Mfr | Lens Size 1.20mm x 0.80mm |
Series | Voltage - Forward (Vf) (Typ) 2.05V |
Packaging Tape & Reel (TR) | Current - Test 5mA |
Part Status Active | Viewing Angle 20° |
Color | Mounting Type |
Configuration Independent | Wavelength - Dominant |
Lens Color White | Package / Case 0603 (1608 Metric) |
Lens Transparency Diffused | Size / Dimension 1.60mm L x 0.65mm W |
Millicandela Rating | Height (Max) 0.65mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,19542 Kč | 781,68 Kč |
| 8 000 | 0,18582 Kč | 1 486,56 Kč |
| 12 000 | 0,17644 Kč | 2 117,28 Kč |
| 16 000 | 0,16768 Kč | 2 682,88 Kč |
| 20 000 | 0,15934 Kč | 3 186,80 Kč |
| Unit Price without VAT: | 0,19542 Kč |
|---|---|
| Unit Price with VAT: | 0,23646 Kč |



