Blue, Red 470nm Blue, 625nm Red LED Indication - Discrete 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-1608SURUBC

DigiKey Part Number
5962-XL-1608SURUBCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-1608SURUBC
Description
CHIP LED RED,BLUE 1200603SMD
Customer Reference
Detailed Description
Blue, Red 470nm Blue, 625nm Red LED Indication - Discrete 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.17mm x 0.80mm
Voltage - Forward (Vf) (Typ)
-
Current - Test
20mA Blue, 20mA Red
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
470nm Blue, 630nm Red
Features
-
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
-
Size / Dimension
1.60mm L x 0.85mm W
Height (Max)
0.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by XINGLIGHT
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,91866 Kč3 674,64 Kč
8 0000,87268 Kč6 981,44 Kč
12 0000,82900 Kč9 948,00 Kč
16 0000,78764 Kč12 602,24 Kč
20 0000,74816 Kč14 963,20 Kč
Unit Price without VAT:0,91866 Kč
Unit Price with VAT:1,11158 Kč